Lascar EL-IOT -SP-TC Temperature Data Logger, WiFi

Subtotal (1 unit)*

Kr. 1 555,61

(exc. VAT)

Kr. 1 944,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 555,61

*price indicative

RS Stock No.:
288-133
Mfr. Part No.:
EL-IOT -SP-TC
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-IOT -SP-TC

Accuracy

±1°C

Measurement Parameters

Temperature

Interface Type

WiFi

Data Logger Type

Temperature

Power Source

Mains, Battery

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 12830:2018

Length

94mm

Hazardous Area Certification

No

Height

31mm

Width

83mm

Resolution

0.1 °C

Number of Readings per Channel

300000

Battery Life

6months

Alarm

Yes

Battery Type

AA

Maximum Measurement

1300 °C

COO (Country of Origin):
CN
The Lascar Thermocouple Data Logger measures temperature from -200 to +1300°C depending on the probe type used. It offers real-time email and SMS alarms with local audible and visual indication. The data is automatically uploaded to the Easy Log Cloud in real time. The hot-swappable smart probe eliminates the need to disconnect and return the data logger for calibration. With industry-leading accuracy, it features internal memory for 300,000 readings and unlimited secure Cloud storage.

Compatible with K type probe

Temperature resolution 0.1°

Temperature accuracy with K type probe supplied is ±1.0°C ±1.8°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy