Sefram LOG 1620 Temperature Data Logger, USB, RSCAL

Subtotal (1 unit)*

Kr. 3 062,39

(exc. VAT)

Kr. 3 827,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 062,39

*price indicative

RS Stock No.:
187-5018
Mfr. Part No.:
SEFRAM LOG 1620
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Data Logger

Accuracy

±1 °C

Model Number

LOG 1620

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

24mm

Height

83mm

Hazardous Area Certification

No

Length

60mm

Standards/Approvals

No

Display Type

LCD

Battery Type

Lithium

Alarm

Yes

Calibrated

RSCAL

COO (Country of Origin):
TW
A simple and convenient solution for temperature and humidity monitoring with LCD display

Temperature range -40°C to +85°C

Humidity range from 1% to 99%

Dual LCD screen

Memory: up to 50.000 records

USB interface for downloading records

PC application software supplied

Programmable alarms (HI, Lo)

Simple and easy-to-use

Built-in hanging system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy