Extech RHT20 Temperature & Humidity Data Logger, USB

Subtotal (1 unit)*

Kr. 1 704,56

(exc. VAT)

Kr. 2 130,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 704,56

*price indicative

RS Stock No.:
287-3833
Distrelec Article No.:
301-79-390
Mfr. Part No.:
RHT20
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Data Logger

Accuracy

0.1 %RH

Model Number

RHT20

Measurement Parameters

Humidity

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

Standards/Approvals

CE

Hazardous Area Certification

No

Length

94.4mm

Height

31.2mm

Width

48.9mm

Display Type

LCD

Number of Readings per Channel

16000

Alarm

Yes

COO (Country of Origin):
CN
The FLIR Humidity/Temperature Data logger records up to 16,000 readings for each parameter. It datalogs 16,000 Humidity and 16,000 Temperature readings with a user programmable sample rate. It has User-programmable alarm thresholds for RH and Temperature.

USB interface for easy setup and data download

Selectable data sampling rate: 1 second to 24 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy