Extech SD700 Temperature & Humidity Data Logger, RS232, 3 Channel
- RS Stock No.:
- 287-3837
- Distrelec Article No.:
- 110-71-623
- Mfr. Part No.:
- SD700
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 3 992,56
(exc. VAT)
Kr. 4 990,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 992,56 |
*price indicative
- RS Stock No.:
- 287-3837
- Distrelec Article No.:
- 110-71-623
- Mfr. Part No.:
- SD700
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | SD700 | |
| Number of Channels | 3 | |
| Measurement Parameters | Humidity | |
| Interface Type | RS232 | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 32mm | |
| Length | 132mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Resolution | 0.1 % | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Number of Readings per Channel | 20000000 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number SD700 | ||
Number of Channels 3 | ||
Measurement Parameters Humidity | ||
Interface Type RS232 | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 32mm | ||
Length 132mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Resolution 0.1 % | ||
Display Type LCD | ||
Battery Type AAA | ||
Number of Readings per Channel 20000000 | ||
- COO (Country of Origin):
- TW
The FLIR Barometric Pressure/Humidity/Temperature Data logger records data on an SD card in Excel format. It displays Barometric Pressure in 3 units of measure which are hPa, mmHg, and inHg. It allows Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds.
Triple LCD simultaneously displays Barometric Pressure, Temperature, and Relative Humid
Easy transfer
Related links
- Extech RH350 Temperature & Humidity Data Logger, RS232
- RS PRO 1365 Temperature & Humidity Data Logger USB UKAS
- RS PRO 1365 Temperature & Humidity Data Logger USB RSCAL
- RS PRO 1365 Temperature & Humidity Data Logger USB, 2 Channel
- RS PRO 1361C Temperature & Humidity Data Logger, RS232
- Extech SD200 Temperature Data Logger USB, 3 Channel
- Extech SD500 Temperature & Humidity Data Logger RS232
- Extech SD200 Temperature Data Logger USB RSCAL