Wurth Elektronik 171021801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 2 A 16-Pin, LGA
- RS Stock No.:
- 206-9413
- Mfr. Part No.:
- 171021801
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
Kr. 66 306,00
(exc. VAT)
Kr. 82 882,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 66,306 | Kr. 66 306,00 |
*price indicative
- RS Stock No.:
- 206-9413
- Mfr. Part No.:
- 171021801
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 17V | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 18V | |
| Minimum Output Current | 2A | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Fixed | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | LGA | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Series | VDRM | |
| Height | 3mm | |
| Minimum Output Voltage | 800mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 17V | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 18V | ||
Minimum Output Current 2A | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Fixed | ||
Mount Type Surface | ||
Maximum Switching Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type LGA | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Standards/Approvals No | ||
Width 9mm | ||
Series VDRM | ||
Height 3mm | ||
Minimum Output Voltage 800mV | ||
Automotive Standard No | ||
The Wurth Elektronik VDRM series MagI³C Power Module provides a fully integrated DC-DC power supply including the buck switching regulator, inductor, input and output capacitors in a package.
Peak efficiency up to 95%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Related links
- Wurth Elektronik 171021801 Fixed 800 mV LGA
- Wurth Elektronik 171011801 Fixed 800 mV LGA
- Wurth Elektronik 171031801 Fixed 800 mV LGA
- Wurth Elektronik 171023801 DC 800 mV LGA
- Wurth Elektronik 171010502 Selectable 800 mV LGA
- Wurth Elektronik 171960501 Selectable 800 mV LGA
- Wurth Elektronik 171010550 Selectable 800 mV LGA
- Wurth Elektronik 171010501 Adjustable 800 mV LGA