Maxim Integrated MAX17691AATC+, 5-Channel DC/DC Converter, Fixed, 5.9 V, 5.56 V, 30 mA 12-Pin, TDFN

Subtotal (1 pack of 5 units)*

Kr. 104,23

(exc. VAT)

Kr. 130,29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +Kr. 20,846Kr. 104,23

*price indicative

Packaging Options:
RS Stock No.:
214-9144
Mfr. Part No.:
MAX17691AATC+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

DC/DC Converter

Maximum Output Voltage

5.9V

Minimum Input Voltage

4.2V

Maximum Input Voltage

60V

Minimum Output Current

30mA

Number of Outputs

5

Topology

Isolated Flyback

Output Type

Fixed

Mount Type

Surface

Maximum Switching Frequency

350kHz

Minimum Operating Temperature

-40°C

Package Type

TDFN

Maximum Operating Temperature

125°C

Pin Count

12

Length

3.1mm

Height

0.8mm

Standards/Approvals

No

Series

MAX17691

Width

3.1 mm

Minimum Output Voltage

5.56V

Automotive Standard

No

The Maxim rainier family fly back converter with integrated FET with cooler, smaller and simpler power-supply solutions. It uses fixed frequency peak current mode control and device senses the isolated output voltage directly from the primary-side fly back waveform during the off-time of the integrated nMOSFET.

Reduces external components

Reduces total Cost

Operates reliably

Related links