ROHM BD9G500EFJ-LAE2, 1-Channel DC/DC Converter, Adjustable, 1 V, 5 A 8-Pin, HTSOP-J8

Get a bulk buy discount

Add 50 more to save Kr. 328,75

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 88,77

(exc. VAT)

Kr. 110,96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 148 left, ready to ship
  • Final 2 448 unit(s) shipping from 18 November 2026

Units
Per unit
Per Pack*
Saving
2 - 48Kr. 44,385Kr. 88,77-
50 - 98Kr. 37,81Kr. 75,62Kr. 328,75
100 - 248Kr. 30,20Kr. 60,40Kr. 1 418,50
250 - 998Kr. 29,57Kr. 59,14Kr. 3 703,75
1000 +Kr. 26,085Kr. 52,17Kr. 18 300,00

*price indicative

Packaging Options:
RS Stock No.:
215-9604
Mfr. Part No.:
BD9G500EFJ-LAE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC/DC Converter

Minimum Input Voltage

7V

Maximum Input Voltage

76V

Minimum Output Current

5A

Topology

Buck

Number of Outputs

1

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

220kHz

Package Type

HTSOP-J8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

8

Length

6mm

Height

1mm

Width

4.9mm

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

1V

The Rohm s buck DC/DC converter with built-in low on-resistance high side power MOSFET. It is capable of providing current of up to 5 A. It is used in industrial equipment and communication power system.

Soft Start Function

Over voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy