Infineon TLF50211ELXUMA2, 5-Channel DC/DC Converter, Selectable, 5V, 4.75 V, 500 mA 14-Pin, PG-SSOP-14

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 131,10

(exc. VAT)

Kr. 163,90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45Kr. 26,22Kr. 131,10
50 - 120Kr. 23,338Kr. 116,69
125 - 245Kr. 21,782Kr. 108,91
250 - 495Kr. 20,18Kr. 100,90
500 +Kr. 18,898Kr. 94,49

*price indicative

Packaging Options:
RS Stock No.:
218-6368
Mfr. Part No.:
TLF50211ELXUMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

4.75V

Maximum Input Voltage

45V

Minimum Output Current

500mA

Maximum Output Current

500mA

Number of Outputs

5

Topology

Step Down

Output Type

Selectable

Maximum Switching Frequency

2.2MHz

Mount Type

Surface

Package Type

PG-SSOP-14

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

150°C

Series

TLF50211

Width

3.9mm

Length

5mm

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Minimum Output Voltage

4.75V

The Infineon 500 mA step down regulator having low quiescent current and integrated power transistor. It is used in dashboard, engine management and braking.

Soft start function

Green product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy