TRACOPOWER TIM 2-0910, Dual-Channel, DC-DC DC-DC Converter, 600mA 7-Pin, DIP-16
- RS Stock No.:
- 284-8852
- Distrelec Article No.:
- 301-06-980
- Mfr. Part No.:
- TIM 2-0910
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr.299 03
(exc. VAT)
Kr.373 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) shipping from 28. juni 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 299,03 |
*price indicative
- RS Stock No.:
- 284-8852
- Distrelec Article No.:
- 301-06-980
- Mfr. Part No.:
- TIM 2-0910
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Maximum Output Voltage | 3.3 V dc | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 12 V dc | |
Minimum Output Current | 600mA | |
Converter Type | DC-DC | |
Number of Outputs | 2 | |
Package Type | DIP-16 | |
Pin Count | 7 | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 3.3 V dc | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 12 V dc | ||
Minimum Output Current 600mA | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type DIP-16 | ||
Pin Count 7 | ||
Related links
- TRACOPOWER DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-2410 DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-0910SM DC-DC DC-DC Converter SMD-16
- TRACOPOWER TIM 2-2410SM DC-DC DC-DC Converter SMD-16
- TRACOPOWER TIM 2-2419 DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-0919 DC-DC DC-DC Converter DIP-16
- TRACOPOWER DC-DC DC-DC Converter SMD-16
- TRACOPOWER DC-DC DC-DC Converter DIP-16