TRACOPOWER, 2-Channel DC/DC Converter, 3.3V dc, 600 mA 7-Pin, Surface Mount
- RS Stock No.:
- 284-8853
- Distrelec Article No.:
- 301-06-981
- Mfr. Part No.:
- TIM 2-0910SM
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 337,04
(exc. VAT)
Kr. 421,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 337,04 |
*price indicative
- RS Stock No.:
- 284-8853
- Distrelec Article No.:
- 301-06-981
- Mfr. Part No.:
- TIM 2-0910SM
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Minimum Output Current | 600mA | |
| Topology | DC-DC | |
| Package Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 7 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Minimum Output Current 600mA | ||
Topology DC-DC | ||
Package Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 7 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER range of 2 Watt DC/DC converters in compact SMD package and with reinforced isolation of 5000 VACrms for medical applications. With a low leakage current of less than 2 A the converters are predestined to insulate electrical equipment from the applied parts to patient. The models are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP up to an altitude of 5000m and come along with an ISO 14971 risk management file.
Compact SMD-16-package
Low leakage current
5-year product warranty