TRACO POWER, 2-Channel DC/DC Converter, 5V dc, -5 V dc, 600 mA 8-Pin, SIP-8
- RS Stock No.:
- 284-8864
- Distrelec Article No.:
- 301-07-208
- Mfr. Part No.:
- TMR 6-2421WIR
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 365,72
(exc. VAT)
Kr. 457,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 365,72 |
*price indicative
- RS Stock No.:
- 284-8864
- Distrelec Article No.:
- 301-07-208
- Mfr. Part No.:
- TMR 6-2421WIR
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 600mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-8 | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Minimum Output Voltage | -5V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 600mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-8 | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Minimum Output Voltage -5V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Compact
Fully regulated outputs
Short circuit protection and current limitation
Related links
- TRACO POWER TMR 6-2421WIR 5V dc 600 mA 8-Pin, SIP-8
- TRACO POWER 5 V DC 0/300 mA -5 V dc SIP-8
- TRACO POWER Single Output 200 mA 6-Pin, SIP-8
- TRACO POWER Single Output 600 mA 4-Pin, SIP-4
- TRACO POWER TMR 3-1221 5 V DC 0/300 mA -5 V dc SIP-8
- TRACO POWER TMU 3-1211 Single Output 600 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-0511 Single Output 600 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-2411 Single Output 600 mA 4-Pin, SIP-4