NXP MMPF0100NPANES DC/DC Controller, 4.5V, 2.8 V 56-Pin, HVQFN
- RS Stock No.:
- 288-4976
- Distrelec Article No.:
- 302-93-850
- Mfr. Part No.:
- MMPF0100NPANES
- Brand:
- NXP
Subtotal (1 unit)*
Kr. 103,42
(exc. VAT)
Kr. 129,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 103,42 |
*price indicative
- RS Stock No.:
- 288-4976
- Distrelec Article No.:
- 302-93-850
- Mfr. Part No.:
- MMPF0100NPANES
- Brand:
- NXP
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
| Brand | NXP | |
| Product Type | DC/DC Controller | |
| Maximum Output Voltage | 4.5V | |
| Maximum Input Voltage | 1.8V | |
| Package Type | HVQFN | |
| Pin Count | 56 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Output Voltage | 2.8V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type DC/DC Controller | ||
Maximum Output Voltage 4.5V | ||
Maximum Input Voltage 1.8V | ||
Package Type HVQFN | ||
Pin Count 56 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Output Voltage 2.8V | ||
- COO (Country of Origin):
- TW
The 14 Channel configurable power management integrated circuit provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, RTC supply, and coin cell charger, the PF0100 can provide power for a complete system.
I2C control
Boost regulator to 5.0 V output
Six general purpose linear regulators
Coin cell charger and RTC supply
DDR termination reference voltage
Related links
- Infineon 3.45V 3.15 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon 2-Channel 12 Mbps USB 56-Pin VFBGA
- Infineon CY7C65621-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C64215-56LTXC 5.25V 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXCT 3.6V 3 V, 56-Pin VQFN
- Microchip USB5744/2G USB 2.0 56-Pin VQFN