MEAN WELL RSDW DC/DC Converter, 10.8V dc, 13.2 V dc/ 8 A, 36V dc Input, 9V dc Input 40 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 145-177
- Distrelec Article No.:
- 302-30-076
- Mfr. Part No.:
- RSDW40F-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
Kr. 473,98
(exc. VAT)
Kr. 592,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 473,98 |
*price indicative
- RS Stock No.:
- 145-177
- Distrelec Article No.:
- 302-30-076
- Mfr. Part No.:
- RSDW40F-12
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Output Voltage 1 | 10.8V dc, 13.2V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Maximum Output Power | 40W | |
| Series | RSDW | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 10.8V dc, 13.2V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Maximum Output Power 40W | ||
Series RSDW | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
Related links
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 40V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 18V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 3.333 A 18V dc Input 40 W 85 °C Max
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp -40
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 16.5 V dc/ 2.666 A 9V dc Input 40 W 85 °C Max
- MEAN WELL SPUN02 DC/DC Converter 13.2 V dc/ Through Hole, 105 °C Max Temp -40 °C Min
- Murata Power Solutions NML DC/DC Converter 13.2 V dc/ Through Hole, +85 °C Max Temp -40