MEAN WELL DKMW15 DC/DC Converter
- RS Stock No.:
- 523-282
- Distrelec Article No.:
- 302-29-901
- Mfr. Part No.:
- DKMW15F-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
Kr. 304,52
(exc. VAT)
Kr. 380,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 304,52 |
*price indicative
- RS Stock No.:
- 523-282
- Distrelec Article No.:
- 302-29-901
- Mfr. Part No.:
- DKMW15F-05
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Standards/Approvals | No | |
| Series | DKMW15 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Standards/Approvals No | ||
Series DKMW15 | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL DKMW15 Isolated Surface Mount DC/DC Converters
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL RSDW08 DC/DC Converter Through Hole 40 °C Min Temp
- MEAN WELL SFTN01 DC/DC Converter 5.5 V dc/, Through Hole 40 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 48V dc Input 5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 48V dc Input 3 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 12V dc Input 3 A Chassis, 60 °C Max Temp -10 °C Min Temp