MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- RS Stock No.:
- 534-666
- Distrelec Article No.:
- 301-56-963
- Mfr. Part No.:
- RSD-300C-48
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
Kr. 1 465,76
(exc. VAT)
Kr. 1 832,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 465,76 |
*price indicative
- RS Stock No.:
- 534-666
- Distrelec Article No.:
- 301-56-963
- Mfr. Part No.:
- RSD-300C-48
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | Isolated Chassis Mount DC/DC Converters | |
| Series | RSD-300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated Chassis Mount DC/DC Converters | ||
Series RSD-300 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD 300 DC/DC Converter 62.4V dc Input Surface, 85 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 62.4V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD-300 DC/DC Converter 93.6 V dc/ Chassis Mount, 55 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-300 DC/DC Converter 21.6V Input Chassis Mount 40 °C Min Temp