MEAN WELL SKMW15 DC/DC Converter
- RS Stock No.:
- 534-797
- Distrelec Article No.:
- 302-30-117
- Mfr. Part No.:
- SKMW15G-12
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
Kr. 290,55
(exc. VAT)
Kr. 363,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 290,55 |
*price indicative
- RS Stock No.:
- 534-797
- Distrelec Article No.:
- 302-30-117
- Mfr. Part No.:
- SKMW15G-12
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Standards/Approvals | No | |
| Series | SKMW15 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Standards/Approvals No | ||
Series SKMW15 | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL SKMW15 DC/DC Converter 9 V dc/ DIP 6-Pin
- MEAN WELL RDDW20UW DC/DC Converter
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL SKMW DC/DC Converter 3.6 V dc/ 3 A Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL PSD 15 DC/DC Converter 48V dc Input 1.25 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail 6-Pin