Artesyn / Advanced Energy AXA DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 519,38

(exc. VAT)

Kr. 649,22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 519,38
5 - 9Kr. 498,67
10 - 24Kr. 483,11
25 - 49Kr. 457,03
50 +Kr. 425,91

*price indicative

RS Stock No.:
111-6425
Mfr. Part No.:
AXA02A18-L
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

849907h

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Length

25.4mm

Depth

10.16mm

Width

25.4mm

Series

AXA

Standards/Approvals

No

Maximum Operating Temperature

80°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Artesyn AXA Series Isolated DC / DC Converter


Artesyn AXA series of isolated DC / DC converters offer an ultra Compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

Single & dual output.

Ultra Compact DIP & SIP options.

Metal cased with isolated baseplate.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy