XP Power IA DC/DC Converter, 15V dc/ 600 mA, 9V Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-6851
- Distrelec Article No.:
- 301-83-539
- Mfr. Part No.:
- IA2415S
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save Kr. 9,85
View bulk pricing optionsSubtotal (1 unit)*
Kr. 68,98
(exc. VAT)
Kr. 86,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 68,98 | - |
| 5 - 9 | Kr. 67,01 | Kr. 9,85 |
| 10 - 24 | Kr. 64,70 | Kr. 42,80 |
| 25 - 49 | Kr. 62,74 | Kr. 156,00 |
| 50 + | Kr. 60,55 | Kr. 421,50 |
*price indicative
- RS Stock No.:
- 122-6851
- Distrelec Article No.:
- 301-83-539
- Mfr. Part No.:
- IA2415S
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V dc | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | IA | |
| Width | 6.09mm | |
| Length | 19.3mm | |
| Depth | 10.16mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V dc | ||
Maximum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series IA | ||
Width 6.09mm | ||
Length 19.3mm | ||
Depth 10.16mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IA DC/DC Converter 9V Input Through Hole
- XP Power IA DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IA DC/DC Converter 18V Input Through Hole
- XP Power IA DC/DC Converter 36V Input Through Hole
- XP Power IA DC/DC Converter -15 V/ 33 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -15 V/ 33 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -9 V/ 55 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -9 V/ 55 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min