XP Power IK DC/DC Converter, 12V dc/ 600 mA, 18V Input, 9V Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-6943
- Distrelec Article No.:
- 301-83-580
- Mfr. Part No.:
- IK0512SA
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 64,70
(exc. VAT)
Kr. 80,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 64,70 |
| 5 - 9 | Kr. 62,85 |
| 10 - 24 | Kr. 61,00 |
| 25 - 49 | Kr. 58,92 |
| 50 + | Kr. 56,96 |
*price indicative
- RS Stock No.:
- 122-6943
- Distrelec Article No.:
- 301-83-580
- Mfr. Part No.:
- IK0512SA
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 0.25W | |
| Package Type | SIP | |
| Depth | 10.15mm | |
| Length | 11.68mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | IK | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 68% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 0.25W | ||
Package Type SIP | ||
Depth 10.15mm | ||
Length 11.68mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series IK | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 68% | ||
- COO (Country of Origin):
- TW
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IK DC/DC Converter 18V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 36V Input Through Hole
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min