XP Power IL DC/DC Converter, 3.3V dc/ 400 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 13,85

View bulk pricing options

Subtotal (1 unit)*

Kr. 96,71

(exc. VAT)

Kr. 120,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 96,71-
5 - 9Kr. 93,94Kr. 13,85
10 - 24Kr. 90,70Kr. 60,10
25 - 49Kr. 88,04Kr. 216,75
50 +Kr. 85,15Kr. 578,00

*price indicative

Packaging Options:
RS Stock No.:
122-6966
Distrelec Article No.:
301-83-593
Mfr. Part No.:
IL2403S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1210000h

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

2W

Package Type

SIP

Length

11.68mm

Depth

10.16mm

Series

IL

Width

7.5mm

Standards/Approvals

No

Efficiency

74%

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IL Series of Isolated DC-DC Converters


The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.

2 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 84% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy