XP Power JTF DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V Input 10 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-7513
- Mfr. Part No.:
- JTF1024D15
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 363,16
(exc. VAT)
Kr. 453,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 11 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 363,16 | - |
| 5 - 9 | Kr. 352,30 | 2% |
| 10 - 24 | Kr. 341,32 | 6% |
| 25 - 49 | Kr. 330,45 | 9% |
| 50 + | Kr. 319,59 | 11% |
*price indicative
- RS Stock No.:
- 122-7513
- Mfr. Part No.:
- JTF1024D15
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 330mA | |
| Output Current 2 | -0.33A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Length | 31.75mm | |
| Series | JTF | |
| Depth | 10.16mm | |
| Width | 20.32mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 330mA | ||
Output Current 2 -0.33A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Length 31.75mm | ||
Series JTF | ||
Depth 10.16mm | ||
Width 20.32mm | ||
Standards/Approvals RoHS | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
XP Power – JTF10 Series of Isolated DC-DC Converters
The JTF10 series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
10 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
Related links
- XP Power JTF DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole