XP Power JTF DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 345,82

(exc. VAT)

Kr. 432,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 345,82
5 - 9Kr. 335,42
10 - 24Kr. 325,03
25 - 49Kr. 314,75
50 +Kr. 304,34

*price indicative

RS Stock No.:
122-7514
Distrelec Article No.:
301-83-652
Mfr. Part No.:
JTF1024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

800000h

Output Voltage Adjustment Range

9/36 V

Number of Pins

24

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

6W

Depth

10.16mm

Length

31.75mm

Standards/Approvals

No

Width

20.32mm

Series

JTF

Efficiency

87%

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power – JTF10 Series of Isolated DC-DC Converters


The JTF10 series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

10 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy