XP Power JTK DC/DC Converter, 12V dc/ 600 mA, 36V dc Input, 18V Input 15 W, Through Hole, +100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 492,57

(exc. VAT)

Kr. 615,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 492,57
5 - 9Kr. 477,77
10 - 24Kr. 462,98
25 - 49Kr. 448,20
50 +Kr. 433,40

*price indicative

RS Stock No.:
122-7549
Distrelec Article No.:
302-24-641
Mfr. Part No.:
JTK1524S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

15W

Series

JTK

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - JTK15 Series of Isolated DC-DC Converters


The JTK15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

15 W, isolated DC-DC converters

1600 VDC isolation

Very high power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 89%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy