XP Power Q DC/DC Converter, 100V/ 5 mA, 12V Input, 0V dc Input, Through Hole, 0.5 W, 75 °C Max Temp -55 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 281,19

(exc. VAT)

Kr. 2 851,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 281,19
5 - 9Kr. 2 212,78
10 - 24Kr. 2 144,27
25 - 49Kr. 2 075,86
50 +Kr. 2 007,47

*price indicative

RS Stock No.:
123-8412
Mfr. Part No.:
Q01-12CTR
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

100V

Maximum Input Voltage

12V

Minimum Input Voltage

0V dc

Output Current 1

5mA

Mount Type

Through Hole

MTBF

3000000h

Number of Outputs

1

Ripple and Noise

1% Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

500V

Number of Pins

6

Maximum Output Power

0.5W

Length

12.7mm

Series

Q

Weight

4.3g

Standards/Approvals

No

Width

12.7mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters Q Series


The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits


Ultra miniature case size

Reliable

External components not required

Low ripple and EMI/RFI

Input/output proportion

Input/output isolation

Low leakage current

Coupling capacitance low input/output

Short circuit protection

Control pin

Applications:


Avalanche photodiodes

Photomultiplier tubes

Light sources

Piezo devices

Sustaining Ion pumps

Electrophoresis

Printers

Igniters

Capacitor charging

Isolated DC to High Voltage DC Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy