XP Power Q DC/DC Converter, -5kV dc/ 100 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- RS Stock No.:
- 123-8454
- Distrelec Article No.:
- 302-41-791
- Mfr. Part No.:
- Q50N-5
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3 709,32
(exc. VAT)
Kr. 4 636,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 3 709,32 |
| 5 - 9 | Kr. 3 597,92 |
| 10 - 24 | Kr. 3 486,77 |
| 25 - 49 | Kr. 3 375,39 |
| 50 + | Kr. 3 264,23 |
*price indicative
- RS Stock No.:
- 123-8454
- Distrelec Article No.:
- 302-41-791
- Mfr. Part No.:
- Q50N-5
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | -5kV dc | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 100μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3000000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 0.5% Pk-Pk | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 0.5W | |
| Depth | 12.7mm | |
| Series | Q | |
| Weight | 4.3g | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Length | 12.7mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 -5kV dc | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 100μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3000000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 0.5% Pk-Pk | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 0.5W | ||
Depth 12.7mm | ||
Series Q | ||
Weight 4.3g | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Length 12.7mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
Related links
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min