Cosel CQHS DC/DC Converter, 32V dc/ 7.9 A, 48V dc Input, 36V Input 252.8 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 130-9758
- Mfr. Part No.:
- CQHS2504832
- Brand:
- Cosel
Image representative of range
Add 5 more to save Kr. 230,95
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 538,56
(exc. VAT)
Kr. 1 923,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 16 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 538,56 | - |
| 5 - 9 | Kr. 1 492,37 | Kr. 230,95 |
| 10 - 24 | Kr. 1 446,26 | Kr. 923,00 |
| 25 - 49 | Kr. 1 400,04 | Kr. 3 463,00 |
| 50 + | Kr. 1 353,95 | Kr. 9 230,50 |
*price indicative
- RS Stock No.:
- 130-9758
- Mfr. Part No.:
- CQHS2504832
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 32V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 7.9A | |
| Output Current 2 | 7.9A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 410mV Pk-Pk | |
| Output Voltage Adjustment Range | 26.88 → 35.2 V | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 252.8W | |
| Package Type | DIP | |
| Series | CQHS | |
| Width | 22.76mm | |
| Standards/Approvals | cUL, cULus, EN 60950-1, TUV, UL 60950-1, CE, CSA 60950-1 | |
| Weight | 45g | |
| Length | 57.9mm | |
| Depth | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 94% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 32V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 7.9A | ||
Output Current 2 7.9A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 410mV Pk-Pk | ||
Output Voltage Adjustment Range 26.88 → 35.2 V | ||
Isolation Voltage 1500V dc | ||
Number of Pins 8 | ||
Maximum Output Power 252.8W | ||
Package Type DIP | ||
Series CQHS | ||
Width 22.76mm | ||
Standards/Approvals cUL, cULus, EN 60950-1, TUV, UL 60950-1, CE, CSA 60950-1 | ||
Weight 45g | ||
Length 57.9mm | ||
Depth 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 94% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
CQHS Series - Open Frame
Features and Benefits
Switch Mode Cosel Open Frame
Related links
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6