Cosel DHS DC/DC Converter, 5V dc/ 50 A, 400V dc Input, 200V Input 250 W, PCB, 100 °C Max Temp -40 °C Min Temp

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 998,06

(exc. VAT)

Kr. 2 497,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 998,06
5 - 9Kr. 1 938,14
10 - 24Kr. 1 878,17
25 - 49Kr. 1 818,20
50 +Kr. 1 758,23

*price indicative

RS Stock No.:
132-7395
Mfr. Part No.:
DHS250B05
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

200V

Maximum Input Voltage

400V dc

Output Current 1

50A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3 → 6 V

Ripple and Noise

200mV

Isolation Voltage

3kV ac

Maximum Output Power

250W

Width

58.4mm

Standards/Approvals

EN, RoHS, TUV, UL, CE, CSA, cUL

Weight

100g

Depth

12.7mm

Length

61mm

Series

DHS

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP

DHS Series


The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy