Cosel STMGFW DC/DC Converter, 12V, 24 V/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 70 °C Max Temp 70 °C Min Temp

Get a bulk buy discount

Add 5 more to save Kr. 149,55

View bulk pricing options

Subtotal (1 unit)*

Kr. 994,81

(exc. VAT)

Kr. 1 243,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 994,81-
5 - 9Kr. 964,90Kr. 149,55
10 - 24Kr. 935,21Kr. 596,00
25 - 49Kr. 905,17Kr. 2 241,00
50 +Kr. 875,48Kr. 5 966,50

*price indicative

RS Stock No.:
132-7516
Mfr. Part No.:
STMGFW302412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V, 24V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

PCB

Output Voltage 2

-24V dc

Number of Outputs

2

Ripple and Noise

200mV

Output Voltage Adjustment Range

11.76 → 12.5 V

Isolation Voltage

500V dc

Maximum Output Power

30W

Series

STMGFW

Width

52mm

Standards/Approvals

CE, EN, CSA, RoHS, cUL, UL

Weight

140g

Length

117mm

Depth

27mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

70°C

Efficiency

88%

COO (Country of Origin):
JP

STMGFW Series


The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits


• Isolated unit type DC-DC converter

• Wide input voltage DC9-36V/DC18-76V

• Available connector interface (optional)

• Available case cover (optional)

• Available DIN Rail attachment (optional)

• Built in Overcurrent protection (recovery automatically)

• Built in Overvoltage protection (for STMG30)

• Built in Remote ON/OFF

• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy