TRACO POWER TDN 1WISM DC/DC Converter, 3.3V dc/ 300 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
141-8354
Mfr. Part No.:
TDN 1-2410WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Mount Type

Surface

Input Ratio

4:1

MTBF

8400000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

1W

Depth

9.9mm

Standards/Approvals

No

Length

13.2mm

Series

TDN 1WISM

Width

9.1mm

Maximum Operating Temperature

90°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Compact SMD package 13.2 x 9.1 x 10.2 mm

Fully regulated outputs

I/O-isolation 1500 VDC

Operating temperature range –40°C to +90°C without derating

Short circuit protection

Remote On/Off

3-year product warranty

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy