TRACO POWER TMR 6WIR DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 151-2398
- Mfr. Part No.:
- TMR 6-7222WIR
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save Kr. 529,10
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 3 528,55
(exc. VAT)
Kr. 4 410,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 3 528,55 | Kr. 352,855 | - |
| 5 - 9 | Kr. 3 422,73 | Kr. 342,273 | Kr. 529,10 |
| 10 - 24 | Kr. 3 316,80 | Kr. 331,68 | Kr. 2 117,50 |
| 25 - 49 | Kr. 3 175,74 | Kr. 317,574 | Kr. 8 820,25 |
| 50 + | Kr. 3 034,57 | Kr. 303,457 | Kr. 24 699,00 |
*price indicative
- RS Stock No.:
- 151-2398
- Mfr. Part No.:
- TMR 6-7222WIR
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TMR 6WIR | |
| Width | 9.1mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TMR 6WIR | ||
Width 9.1mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Compact metal case
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
Related links
- TRACO POWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACO POWER TMR 6WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C