TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 4.5V Input 2 W, Through Hole, +105 °C Max Temp -40 °C
- RS Stock No.:
- 152-6543
- Mfr. Part No.:
- TIM 2-0922
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 3 249,82
(exc. VAT)
Kr. 4 062,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 3 249,82 | Kr. 324,982 | - |
| 5 - 9 | Kr. 3 152,39 | Kr. 315,239 | 2% |
| 10 - 24 | Kr. 3 054,87 | Kr. 305,487 | 5% |
| 25 - 49 | Kr. 2 924,77 | Kr. 292,477 | 10% |
| 50 + | Kr. 2 795,01 | Kr. 279,501 | 13% |
*price indicative
- RS Stock No.:
- 152-6543
- Mfr. Part No.:
- TIM 2-0922
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 6809000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | TIM 2 | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 6809000h | ||
Number of Pins 7 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series TIM 2 | ||
Width 14.4mm | ||
Length 24.3mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature +105°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Related links
- TRACO POWER TIM 2 DC/DC Converter 12V dc Input Through Hole, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 DC/DC Converter 12V dc Input Surface, +105 °C Max Temp -40 °C Min
- TRACO POWER TIM 2 DC/DC Converter 12V dc Input Surface, +105 °C Max Temp -40 °C Min
- TRACO POWER TIM 3.5 DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TIM 2 DC/DC Converter 12V dc Input Through Hole, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 DC/DC Converter 12V dc Input Through Hole, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 DC/DC Converter 12V dc Input Through Hole, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 Isolated DC-DC Converter 12V dc Input Surface, +105 °C Max Temp -40