TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Surface, +105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 430,74

(exc. VAT)

Kr. 4 288,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 430,74Kr. 343,074
5 - 9Kr. 3 327,78Kr. 332,778
10 - 24Kr. 3 224,94Kr. 322,494
25 - 49Kr. 3 087,66Kr. 308,766
50 +Kr. 2 950,49Kr. 295,049

*price indicative

RS Stock No.:
152-6570
Mfr. Part No.:
TIM 2-1212SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

167mA

Mount Type

Surface

Input Ratio

1:12

MTBF

6810000h

Number of Outputs

1

Number of Pins

16

Isolation Voltage

5kV ac

Package Type

Surface Mount

Maximum Output Power

2W

Length

24.3mm

Depth

10.5mm

Standards/Approvals

No

Series

TIM 2

Width

14.4mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy