TRACO POWER TIM 2 DC/DC Converter, 15V dc/ 134 mA, 18V dc Input, 9V Input 2 W, Through Hole, +105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 321,24

(exc. VAT)

Kr. 401,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 321,24
5 - 9Kr. 311,63
10 - 24Kr. 302,02
25 - 49Kr. 289,09
50 +Kr. 276,28

*price indicative

RS Stock No.:
152-6971
Mfr. Part No.:
TIM 2-1213
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

134mA

Mount Type

Through Hole

MTBF

6809000h

Number of Outputs

1

Isolation Voltage

5kV ac

Number of Pins

7

Maximum Output Power

2W

Package Type

DIP

Length

24.3mm

Width

14.4mm

Series

TIM 2

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy