TRACO POWER TEL 15 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 4 877,52

(exc. VAT)

Kr. 6 096,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 4 877,52Kr. 487,752-
5 - 9Kr. 4 731,29Kr. 473,1292%
10 - 24Kr. 4 584,78Kr. 458,4786%
25 - 49Kr. 4 389,74Kr. 438,97410%
50 +Kr. 4 194,59Kr. 419,45914%

*price indicative

RS Stock No.:
161-6354
Mfr. Part No.:
TEL 15-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

1

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Package Type

DIP

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Series

TEL 15

Efficiency

86%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series


15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.

Wide input range 2:1

1.5KVdc input / output isolation

High efficiency up to 83%

Indefinite short circuit protection

SMD internal construction

Shielded metal case with insulated base plate

Cost optimised design

Industry standard pin-out

Note

Operating temperature is without derating.
For suitable heatsink see stock number 745-1240

Approvals

CSA certified for Canada and US

Standards

UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy