TRACO POWER TEL 5 DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6417
- Mfr. Part No.:
- TEL 5-1212
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 2 153,24
(exc. VAT)
Kr. 2 691,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 2 153,24 | Kr. 215,324 | - |
| 5 - 9 | Kr. 2 088,60 | Kr. 208,86 | 3% |
| 10 - 24 | Kr. 2 024,08 | Kr. 202,408 | 5% |
| 25 - 49 | Kr. 1 937,94 | Kr. 193,794 | 9% |
| 50 + | Kr. 1 851,79 | Kr. 185,179 | 13% |
*price indicative
- RS Stock No.:
- 161-6417
- Mfr. Part No.:
- TEL 5-1212
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Series | TEL 5 | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Series TEL 5 | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Note
Operating temperature is derated above 70° C, 2% Per °C.
Standards
EN 60950-1, UL60950-1
Related links
- TRACO POWER TEL 5 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 5 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 5 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 5 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACO POWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 3 DC/DC Converter 18V dc Input PCB