TRACO POWER TES 2N DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 2 511,83

(exc. VAT)

Kr. 3 139,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 2 511,83Kr. 251,183-
5 - 9Kr. 2 436,47Kr. 243,6473%
10 - 24Kr. 2 361,03Kr. 236,1036%
25 - 49Kr. 2 260,62Kr. 226,06210%
50 +Kr. 2 160,21Kr. 216,02113%

*price indicative

RS Stock No.:
161-6551
Mfr. Part No.:
TES 2N-2411
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Depth

8mm

Length

24mm

Series

TES 2N

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

77%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series


Low profile SMD package

1500Vdc input / output isolation

Wide 2:1 input range

Input filter to meet EN55022 Class A

Indefinite short circuit protection

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy