TRACO POWER TES 2H DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 382,06

(exc. VAT)

Kr. 1 727,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 382,06Kr. 138,206-
5 - 9Kr. 1 340,65Kr. 134,0652%
10 - 24Kr. 1 299,06Kr. 129,9066%
25 - 49Kr. 1 243,84Kr. 124,38410%
50 +Kr. 1 188,60Kr. 118,8613%

*price indicative

RS Stock No.:
161-6553
Mfr. Part No.:
TES 2-0512H
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

165mA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

±3 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8.9mm

Series

TES 2H

Length

13.7mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

77%

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series


Small SMD package with standard footprint

I/O isolation voltage 1500 Vdc Single and dual output models

Input voltage 5, 12 and 24 Vdc

High efficiency up to 80 %

Operating temperature range –40 to +85°C

High accuracy of pin co-planarity

Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy