TRACO POWER TDL 3 DC/DC Converter, 5V dc/ 300 mA, 10V dc Input, 4.5V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 2 487,79

(exc. VAT)

Kr. 3 109,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 2 487,79Kr. 248,779-
5 - 9Kr. 2 413,13Kr. 241,3133%
10 - 24Kr. 2 338,61Kr. 233,8615%
25 - 49Kr. 2 238,90Kr. 223,8910%
50 +Kr. 2 139,41Kr. 213,94114%

*price indicative

RS Stock No.:
161-6676
Mfr. Part No.:
TDL 3-0521
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

10V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-5V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

3450000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Series

TDL 3

Width

13.97mm

Standards/Approvals

No

Depth

7.87mm

Length

13.97mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series


Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy