TRACO POWER TMV HI DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9750
- Mfr. Part No.:
- TMV 12159HI
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save Kr. 180,75
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 1 206,92
(exc. VAT)
Kr. 1 508,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 1 206,92 | Kr. 120,692 | - |
| 5 - 9 | Kr. 1 170,77 | Kr. 117,077 | Kr. 180,75 |
| 10 - 24 | Kr. 1 134,50 | Kr. 113,45 | Kr. 724,20 |
| 25 - 49 | Kr. 1 086,23 | Kr. 108,623 | Kr. 3 017,25 |
| 50 + | Kr. 1 037,95 | Kr. 103,795 | Kr. 8 448,50 |
*price indicative
- RS Stock No.:
- 161-9750
- Mfr. Part No.:
- TMV 12159HI
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 33mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TMV HI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 33mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TMV HI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACO POWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACO POWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACO POWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACO POWER TMV HI DC/DC Converter -15 V/ 33 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- TRACO POWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACO POWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACO POWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACO POWER TMV HI DC/DC Converter 13.2V dc Input PCB