TRACO POWER TDR 3SM DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 9V dc Input 3 W, Surface, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 607,08

(exc. VAT)

Kr. 4 508,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 607,08Kr. 360,708
5 - 9Kr. 3 498,90Kr. 349,89
10 - 24Kr. 3 390,64Kr. 339,064
25 - 49Kr. 3 246,32Kr. 324,632
50 +Kr. 3 102,12Kr. 310,212

*price indicative

RS Stock No.:
161-9814
Mfr. Part No.:
TDR 3-1222SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

18V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Surface

Output Voltage 2

-12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

5700000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Maximum Output Power

3W

Package Type

Surface Mount

Depth

8.7mm

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 3SM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series


3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

Low ripple and noise

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Short circuit protection

Remote On/Off Control

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy