TRACO POWER TDN 3WI DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9884
- Mfr. Part No.:
- TDN 3-2423WI
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 2 698,47
(exc. VAT)
Kr. 3 373,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 2 698,47 | Kr. 269,847 |
| 5 - 9 | Kr. 2 617,47 | Kr. 261,747 |
| 10 - 24 | Kr. 2 536,59 | Kr. 253,659 |
| 25 - 49 | Kr. 2 428,60 | Kr. 242,86 |
| 50 + | Kr. 2 320,72 | Kr. 232,072 |
*price indicative
- RS Stock No.:
- 161-9884
- Mfr. Part No.:
- TDN 3-2423WI
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5627000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±15.15 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | TDN 3WI | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Width | 9.1mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5627000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±15.15 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series TDN 3WI | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Width 9.1mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
Related links
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TDN 3WI DC/DC Converter 75V dc Input PCB