XP Power JCM30 DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 18V Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 165-7806
- Mfr. Part No.:
- JCM3024S05
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 5 484,56
(exc. VAT)
Kr. 6 855,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 5 484,56 | Kr. 548,456 |
| 5 - 9 | Kr. 5 320,06 | Kr. 532,006 |
| 10 - 24 | Kr. 5 155,44 | Kr. 515,544 |
| 25 - 49 | Kr. 4 990,93 | Kr. 499,093 |
| 50 + | Kr. 4 826,42 | Kr. 482,642 |
*price indicative
- RS Stock No.:
- 165-7806
- Mfr. Part No.:
- JCM3024S05
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 370000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Width | 25.4mm | |
| Series | JCM30 | |
| Standards/Approvals | No | |
| Depth | 10.4mm | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 370000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Width 25.4mm | ||
Series JCM30 | ||
Standards/Approvals No | ||
Depth 10.4mm | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
XP Power Isolated DC-DC Converters
Related links
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter -15 V/ 1 A 9V Input 30 W 105 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 75V dc Input Through Hole