XP Power JCM30 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 30 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-7818
- Mfr. Part No.:
- JCM3024D15
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 5 309,08
(exc. VAT)
Kr. 6 636,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 5 309,08 | Kr. 530,908 | - |
| 5 - 9 | Kr. 5 149,83 | Kr. 514,983 | 2% |
| 10 - 24 | Kr. 4 990,59 | Kr. 499,059 | 5% |
| 25 - 49 | Kr. 4 831,23 | Kr. 483,123 | 9% |
| 50 + | Kr. 4 671,98 | Kr. 467,198 | 12% |
*price indicative
- RS Stock No.:
- 165-7818
- Mfr. Part No.:
- JCM3024D15
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 370000h | |
| Output Voltage Adjustment Range | ±14.85 V dc, ±15.15 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | PCB Mount | |
| Maximum Output Power | 30W | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | JCM30 | |
| Length | 25.4mm | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 370000h | ||
Output Voltage Adjustment Range ±14.85 V dc, ±15.15 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type PCB Mount | ||
Maximum Output Power 30W | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series JCM30 | ||
Length 25.4mm | ||
Maximum Operating Temperature +105°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
XP Power Isolated DC-DC Converters
Related links
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter -15 V/ 1 A 9V Input 30 W 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter 36V Input Through Hole
- XP Power ITW DC/DC Converter -15 V/ 33 mA 18V Input 1 W 105 °C Max Temp -40 °C Min