TRACO POWER TEL 2 DC/DC Converter, 5V dc/ 400 mA, 75V Input, 36V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 784,18

(exc. VAT)

Kr. 2 230,22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 784,18Kr. 178,418
5 - 9Kr. 1 730,64Kr. 173,064
10 - 24Kr. 1 677,10Kr. 167,71
25 - 49Kr. 1 605,72Kr. 160,572
50 +Kr. 1 534,45Kr. 153,445

*price indicative

RS Stock No.:
166-5326
Mfr. Part No.:
TEL 2-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V

Minimum Input Voltage

36V

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

1200000h

Number of Outputs

1

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

2W

Package Type

DIP-16

Length

23.8mm

Depth

7.62mm

Standards/Approvals

No

Series

TEL 2

Width

13.7mm

Maximum Operating Temperature

80°C

Efficiency

73%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series


The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package

Wide 2:1 input range

Regulated output

I/O isolation 1500V

Input filter meets EN55022, class A without ext. components

Low ripple and noise

Indefinite shortcircuit protection

Operating temperature range –40°C to +75°C (no derating)

Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy