TRACOPOWER THD 10 DC/DC Converter, 5.1V/ 2 A, 36V dc Input, 18V Input 10 W, Through Hole, 71 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 5 412,71

(exc. VAT)

Kr. 6 765,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 5 412,71Kr. 541,271
5 - 9Kr. 5 250,43Kr. 525,043
10 - 24Kr. 5 087,98Kr. 508,798
25 - 49Kr. 4 871,45Kr. 487,145
50 +Kr. 4 654,92Kr. 465,492

*price indicative

RS Stock No.:
166-5496
Mfr. Part No.:
THD 10-2411
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

-1.2 → 1.2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

10W

Package Type

DIP-24

Length

32mm

Series

THD 10

Standards/Approvals

No

Width

20mm

Depth

10mm

Efficiency

87%

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series


The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Very high power density in DIP–24 package

Wide 2:1 input range

Very high efficiency up to 87%

I/O isolation 1500V

Input filter to meet EN 55022, class A without ext. components

Low ripple and noise

Continuous short circuit protection

Operating temp. range –40°C to +71°C

Approvals

CSA certified for Canada and US, CB

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy