TRACO POWER TDN 3WI DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 058,68

(exc. VAT)

Kr. 3 823,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 058,68Kr. 305,868
5 - 9Kr. 2 967,06Kr. 296,706
10 - 24Kr. 2 875,20Kr. 287,52
25 - 49Kr. 2 752,84Kr. 275,284
50 +Kr. 2 630,47Kr. 263,047

*price indicative

RS Stock No.:
166-6105
Mfr. Part No.:
TDN 3-4822WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

5630000h

Number of Outputs

2

Output Voltage Adjustment Range

±12.12 V dc

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Length

13.2mm

Depth

10.2mm

Series

TDN 3WI

Width

9.1mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

Traco 3W TDN 3WI Series Isolated DC-DC Converters


The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.

I/O-isolation 1'500VDC.

Fully regulated outputs.

Operating temperature range -40°C to +70°C without derating.

Short circuit protection.

Remote on/off functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy