TRACO POWER TND 5WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 166-6114
- Mfr. Part No.:
- TDN 5-4813WI
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save Kr. 440,55
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 2 937,77
(exc. VAT)
Kr. 3 672,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 2 937,77 | Kr. 293,777 | - |
| 5 - 9 | Kr. 2 849,66 | Kr. 284,966 | Kr. 440,55 |
| 10 - 24 | Kr. 2 761,61 | Kr. 276,161 | Kr. 1 761,60 |
| 25 - 49 | Kr. 2 644,11 | Kr. 264,411 | Kr. 7 341,50 |
| 50 + | Kr. 2 526,48 | Kr. 252,648 | Kr. 20 564,50 |
*price indicative
- RS Stock No.:
- 166-6114
- Mfr. Part No.:
- TDN 5-4813WI
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 333mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2960000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TND 5WI | |
| Width | 9.1mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 333mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2960000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TND 5WI | ||
Width 9.1mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off
Related links
- TRACO POWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACO POWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACO POWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACO POWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min