TRACO POWER THL 10 DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 806,43

(exc. VAT)

Kr. 4 758,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 806,43Kr. 380,643
5 - 9Kr. 3 692,26Kr. 369,226
10 - 24Kr. 3 578,09Kr. 357,809
25 - 49Kr. 3 425,82Kr. 342,582
50 +Kr. 3 273,56Kr. 327,356

*price indicative

RS Stock No.:
166-6359
Mfr. Part No.:
THL 10-1222
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

2596000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

10W

Package Type

Shielded Metal Case with Isolated Baseplate

Length

25.4mm

Depth

10.2mm

Standards/Approvals

No

Series

THL 10

Width

25.4mm

Maximum Operating Temperature

80°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL10 Series


The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.

Wide 2:1 input voltage range

High efficiency up to 87 %

I/O-isolation 1500 VDC

Input filter to meet EN 55022, class A

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy