TRACO POWER THL 10 DC/DC Converter, 3.3V dc/ 2.5 A, 75V dc Input, 36V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 4 346,86

(exc. VAT)

Kr. 5 433,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 4 346,86Kr. 434,686
5 - 9Kr. 4 216,44Kr. 421,644
10 - 24Kr. 4 086,02Kr. 408,602
25 - 49Kr. 3 912,14Kr. 391,214
50 +Kr. 3 738,25Kr. 373,825

*price indicative

RS Stock No.:
166-6365
Mfr. Part No.:
THL 10-4810
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2596000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

10W

Series

THL 10

Width

25.4mm

Standards/Approvals

No

Length

25.4mm

Depth

10.2mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL10 Series


The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.

Wide 2:1 input voltage range

High efficiency up to 87 %

I/O-isolation 1500 VDC

Input filter to meet EN 55022, class A

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy