TRACO POWER THD 10N DC/DC Converter, 3.3V dc/ 2.7 A, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save Kr. 458,60

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 058,04

(exc. VAT)

Kr. 3 822,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 3 058,04Kr. 305,804-
5 - 9Kr. 2 966,32Kr. 296,632Kr. 458,60
10 - 24Kr. 2 874,60Kr. 287,46Kr. 1 834,40
25 - 49Kr. 2 752,20Kr. 275,22Kr. 7 646,00
50 +Kr. 2 629,92Kr. 262,992Kr. 21 406,00

*price indicative

RS Stock No.:
166-6380
Mfr. Part No.:
THD 10-1210N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2.7A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

10W

Package Type

DIP-24

Width

20.3mm

Depth

10.2mm

Series

THD 10N

Standards/Approvals

No

Length

31.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series


The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

Wide 2:1 input Voltage range

High efficiency up to 87%

Operating temperature range –40°C to +85°C

Internal EMI-filter meets EN 55022, class A

I/O isolation 1500VDC

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy